Siemens SIRIUS 3RF2 Series Solid State Relay, 22 A Load, DIN Rail Mount, 30 V Load, 600V Control
- RS庫存編號:
- 213-0453
- 製造零件編號:
- 3RF2420-2AC45
- 製造商:
- Siemens
小計(1 件)*
HK$4,076.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,076.10 |
* 參考價格
- RS庫存編號:
- 213-0453
- 製造零件編號:
- 3RF2420-2AC45
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Maximum Load Current | 22A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 4V | |
| Minimum Control Voltage | 48V | |
| Maximum Control Voltage | 600V | |
| Series | SIRIUS 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | 3 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 60°C | |
| Width | 74.5mm | |
| Standards/Approvals | CSA, UL, EAC, RCM, CE, UKCAVDE | |
| Height | 100mm | |
| Length | 119.5mm | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Maximum Load Current 22A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 4V | ||
Minimum Control Voltage 48V | ||
Maximum Control Voltage 600V | ||
Series SIRIUS 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration 3 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 60°C | ||
Width 74.5mm | ||
Standards/Approvals CSA, UL, EAC, RCM, CE, UKCAVDE | ||
Height 100mm | ||
Length 119.5mm | ||
- COO (Country of Origin):
- DE
The Siemens 3RF2 series is a solid-state contactor 3-phase 3RF2 AC 51 / 20 A / 40 °C 48-600 V / 4-30 V DC, controlled Spring-type terminal solid-state contactor SIRIUS 3RF23 is used for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant. The devices are approved for worldwide use (e.g. IEC and UL/CSA).The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rate operating voltages.
They are also extremely reliable at high switching frequencies.
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.
Simple, efficient and always up to date - SIRIUS modular system.
The compact design saves space on the mounting rail.
They are also extremely reliable at high switching frequencies.
As the heat sink is already integrated, they can be used directly in the control cabinet.
相关链接
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens SIRIUS 3RF2 Series Solid State Relay DIN Rail Mount 600V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 30V Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 660V Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 30V Control