Aratas G3VM Series Solid State Relay, 10 A Load, PCB Mount, 60 V Load, 5V Control
- RS庫存編號:
- 213-2117
- 製造零件編號:
- G3VM-61HR1
- 製造商:
- Aratas
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加600件可節省HK$921.00
查看批量定價選項小計(1 管,共 300 件)*
HK$18,418.50
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 300 件從 2027年4月05日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 300 - 300 | HK$61.395 | HK$18,418.50 | - |
| 600 - 900 | HK$59.86 | HK$17,958.00 | HK$921.00 |
| 1200 + | HK$58.939 | HK$17,681.70 | HK$2,947.20 |
* 參考價格
- RS庫存編號:
- 213-2117
- 製造零件編號:
- G3VM-61HR1
- 製造商:
- Aratas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aratas | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 10A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 60V | |
| Maximum Control Voltage | 5V | |
| Series | G3VM | |
| Terminal Type | Surface Mount | |
| Contact Configuration | SPST | |
| Switching Function | SPST-NO | |
| On State Resistance | 0.07Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | SOP-6 | |
| Height | 2.1mm | |
| Length | 6.3mm | |
| Standards/Approvals | RoHS, UL | |
| Width | 4.4mm | |
| Output Type | MOSFET | |
| Off State Leakage Current | 1μA | |
| 選取全部 | ||
|---|---|---|
品牌 Aratas | ||
Product Type Solid State Relay | ||
Maximum Load Current 10A | ||
Mount Type PCB | ||
Maximum Load Voltage 60V | ||
Maximum Control Voltage 5V | ||
Series G3VM | ||
Terminal Type Surface Mount | ||
Contact Configuration SPST | ||
Switching Function SPST-NO | ||
On State Resistance 0.07Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type SOP-6 | ||
Height 2.1mm | ||
Length 6.3mm | ||
Standards/Approvals RoHS, UL | ||
Width 4.4mm | ||
Output Type MOSFET | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
The Omron G3VM MOSFET relay in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay. The G3VM MOSFET relay has applications such as Semiconductor test equipment, Communication equipment, Test & Measurement equipment, Security equipment, Industrial equipment, Power circuit and Amusement equipment.
Surface-mounting Terminals
1a (SPST-NO) contact form
相关链接
- Aratas G3VM Series Solid State Relay PCB Mount 5V Control
- Aratas G3VM Series Solid State Relay PCB Mount 5V Control
- Aratas G3VM Series Solid State Relay PCB Mount 5V Control
- Aratas G3VM Series Solid State Relay Surface Mount 5V Control
- Aratas G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Aratas G3VM Series Solid State Relay 350 V ac Load, 1.3V Control
- Aratas G3VM Series Solid State Relay 60 V Load
- Aratas G3VM Series Solid State Relay Surface Mount 1.64V Control