Aratas G3VM Series Solid State Relay, 8 A Load, Surface Mount, 30 V Load, 1.8V Control
- RS庫存編號:
- 225-1614
- 製造零件編號:
- G3VM-31HR1
- 製造商:
- Aratas
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$16.00
查看批量定價選項小計(1 件)*
HK$73.90
訂單超過 HK$250.00 免費送貨
有庫存
- 366 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$73.90 | - |
| 10 - 24 | HK$72.30 | HK$16.00 |
| 25 - 49 | HK$70.10 | HK$95.00 |
| 50 + | HK$68.10 | HK$290.00 |
* 參考價格
- RS庫存編號:
- 225-1614
- 製造零件編號:
- G3VM-31HR1
- 製造商:
- Aratas
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Aratas | |
| Maximum Load Current | 8A | |
| Product Type | Solid State Relay | |
| Mount Type | Surface | |
| Maximum Load Voltage | 30V | |
| Minimum Load Voltage | 0mV | |
| Minimum Control Voltage | 1.5V | |
| Maximum Control Voltage | 1.8V | |
| Series | G3VM | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| On State Resistance | 0.03Ω | |
| Maximum Operating Temperature | 110°C | |
| Length | 6.3mm | |
| Height | 2.2mm | |
| Width | 4.4mm | |
| Standards/Approvals | UL Recognised | |
| Off State Leakage Current | 10nA | |
| Capacitance | 70pF | |
| Output Type | MOSFET | |
| 選取全部 | ||
|---|---|---|
品牌 Aratas | ||
Maximum Load Current 8A | ||
Product Type Solid State Relay | ||
Mount Type Surface | ||
Maximum Load Voltage 30V | ||
Minimum Load Voltage 0mV | ||
Minimum Control Voltage 1.5V | ||
Maximum Control Voltage 1.8V | ||
Series G3VM | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
On State Resistance 0.03Ω | ||
Maximum Operating Temperature 110°C | ||
Length 6.3mm | ||
Height 2.2mm | ||
Width 4.4mm | ||
Standards/Approvals UL Recognised | ||
Off State Leakage Current 10nA | ||
Capacitance 70pF | ||
Output Type MOSFET | ||
- COO (Country of Origin):
- JP
The Omron G3VM series MOSFET Relay are in SOP 6-pin packages that achieve the low ON resistance and high switching capacitance of a mechanical relay.It has load voltage of 30 V and has wide range of application in communication equipment, semiconductor test equipment and many more.
Connection temperature 125 ºC
LED reverse voltage 6 V
相关链接
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay Surface Mount 1.8V Control
- Aratas G3VM Series Solid State Relay PCB Mount 1.8V Control