Crydom PM67 Series Solid State Relay, 55 A Load, Panel Mount, 600 V ac Load, 32V Control

小計(1 件)*

HK$2,476.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,476.90

* 參考價格

RS庫存編號:
227-0974
製造零件編號:
PM6760D55RP
製造商:
Crydom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Crydom

Product Type

Solid State Relay

Maximum Load Current

55A

Mount Type

Panel

Maximum Load Voltage

600V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

32V

Minimum Control Voltage

4V

Series

PM67

Terminal Type

Cage Clamp

IP Rating

IP20

Contact Configuration

3PST

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Turn-On Switching

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, IEC, GBT 26572-2011, cURus, CE, VDE

Length

54.7mm

Height

91.8mm

Width

67.5mm

Output Type

AC

Capacitance

25pF

Off State Leakage Current

1mA

The Sensata / Crydom PM67 is a compact 3-phase solid state relay in a panel mountable 67.5mm wide package. Its built-in overvoltage protection and the optional over temperature protection make it suitable for demanding heating, motion and lighting applications. It has 48 to 600 VAC operational voltage and 55 A rated load current.

IP20 touch-safe housing

AC or DC control

cURus and VDE approved

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。