Gefran GRS-H Series Solid State Relay, 120 A Load, Panel Mount, 480 V ac Load, 32V Control
- RS庫存編號:
- 241-8216
- 製造零件編號:
- F084225/ GRS-H-120-48-D-1-FAN60-0-0
- 製造商:
- Gefran
小計(1 件)*
HK$3,024.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,024.70 |
* 參考價格
- RS庫存編號:
- 241-8216
- 製造零件編號:
- F084225/ GRS-H-120-48-D-1-FAN60-0-0
- 製造商:
- Gefran
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Gefran | |
| Maximum Load Current | 120A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480V ac | |
| Minimum Load Voltage | 24V ac | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 6V | |
| Series | GRS-H | |
| Terminal Type | Push-in | |
| Contact Configuration | 2CO (SPDT) | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | |
| Off State Leakage Current | 3mA | |
| 選取全部 | ||
|---|---|---|
品牌 Gefran | ||
Maximum Load Current 120A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 480V ac | ||
Minimum Load Voltage 24V ac | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 6V | ||
Series GRS-H | ||
Terminal Type Push-in | ||
Contact Configuration 2CO (SPDT) | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EN 61000-6-2, EN 61010-1, EN 61000-6-4 | ||
Off State Leakage Current 3mA | ||
不相容
- COO (Country of Origin):
- IT
The Gefran GRS‑H series single‑phase power controller is a solid‑state static power unit that offers various power output functions. Ideal for control of resistive loads, the GRS‑H is perfectly suited to manage electrical heating elements in industrial heating applications.
Number of circuit 1
Switching type zero cross
Input polarity DC
Input signal 6 to 32 VDC
Output voltage 24 to 530 VAC
Mounting DIN Rail
Integral heat sink
Termination screw terminal
Dimensions H x W x D 5.6 in x 3.15 in x 4.35 in
相关链接
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32V Control
- Gefran GRS-H Series Solid State Relay Panel Mount 32V Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 260V ac Control
- Gefran GRS-H Series Industrial Mount Solid State Relays DIN Rail Mount 32V dc Control