Panasonic AQY Series Solid State Relay, 120 mA Load, PCB Mount, 350 V ac/dc Load
- RS庫存編號:
- 247-4236
- 製造零件編號:
- AQY210SX
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加2000件可節省2%
查看批量定價選項小計(1 卷,共 1000 件)*
HK$17,339.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 1000 - 1000 | HK$17.339 | HK$17,339.00 | - |
| 2000 - 9000 | HK$16.992 | HK$16,992.00 | 2% |
| 10000 + | HK$16.652 | HK$16,652.00 | 3% |
* 參考價格
- RS庫存編號:
- 247-4236
- 製造零件編號:
- AQY210SX
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 120mA | |
| Mount Type | PCB | |
| Maximum Load Voltage | 350V ac/dc | |
| Series | AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Switching Function | AC/DC Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Capacitance | 0.8pF | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 120mA | ||
Mount Type PCB | ||
Maximum Load Voltage 350V ac/dc | ||
Series AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Switching Function AC/DC Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Capacitance 0.8pF | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
- COO (Country of Origin):
- TH
The Panasonic PhotoMOS Relays are mosfet-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. It is used in applications like telecommunication (PC, electronic notepad), measuring and testing equipment, factory automation equipment, security equipment, computers and industrial robots. This component is for dual use (AC/DC) and, rated voltage and current for this component is 350 V and 120 mA respectively.
Controls low-level analog signals
Low-level off state leakage current of max. 1 μA
相关链接
- Panasonic AQY Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount 1.5V Control
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQV Series Solid State Relay PCB Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 40 V ac/dc Load