Panasonic AQY Series Solid State Relay, 1.6 A Load, PCB Mount, 40 V ac/dc Load
- RS庫存編號:
- 247-4242
- 製造零件編號:
- AQY211G2SX
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加2000件可節省2%
查看批量定價選項小計(1 卷,共 1000 件)*
HK$38,484.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2027年4月22日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 1000 - 1000 | HK$38.484 | HK$38,484.00 | - |
| 2000 - 9000 | HK$37.714 | HK$37,714.00 | 2% |
| 10000 + | HK$36.96 | HK$36,960.00 | 3% |
* 參考價格
- RS庫存編號:
- 247-4242
- 製造零件編號:
- AQY211G2SX
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 1.6A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 40V ac/dc | |
| Series | AQY | |
| Terminal Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | AC/DC Switching | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Output Type | MOSFET | |
| Off State Leakage Current | 10nA | |
| Capacitance | 0.8pF | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Product Type Solid State Relay | ||
Maximum Load Current 1.6A | ||
Mount Type PCB | ||
Maximum Load Voltage 40V ac/dc | ||
Series AQY | ||
Terminal Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Switching Function AC/DC Switching | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Output Type MOSFET | ||
Off State Leakage Current 10nA | ||
Capacitance 0.8pF | ||
- COO (Country of Origin):
- JP
The Panasonic's AQY series of PhotoMOS relays are mosfet-enabled solid-state relays, that feature low off-state leakage current and stable on-resistance over the component lifetime. This component is typically used in applications like measuring instruments like tester, etc. and in security and disaster-preventing systems where it is used in I/O for alarm and security devices, etc. This is dual use (AC/DC) component, rated for load voltage of 40 V and load current of 1.6 A.
Low on resistance
Broad line-up of high capacity types
相关链接
- Panasonic AQY Series Solid State Relay PCB Mount, 40 V ac/dc Load
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic PhotoMOS AQY Series Solid State Relay PCB Mount 1.5V Control
- Panasonic AQY Series Solid State Relay Surface Mount, 350 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay PCB Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 60 V ac/dc Load
- Panasonic AQY Series Solid State Relay Surface Mount, 400 V ac/dc Load