Panasonic AQY Series Solid State Relay, 150 mA Load, PCB Mount, 25 V ac/dc Load, 1.5V Control

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣

小計(1 件)*

HK$117.19

Add to Basket
選擇或輸入數量
有庫存
  • 750 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 - 9HK$117.19
10 - 99HK$112.73
100 - 249HK$110.40
250 - 499HK$105.94
500 +HK$101.49

* 參考價格

RS庫存編號:
247-4268
製造零件編號:
AQY221N3M1Y
製造商:
Panasonic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Panasonic

Product Type

Solid State Relay

Maximum Load Current

150mA

Mount Type

PCB

Maximum Load Voltage

25V ac/dc

Maximum Control Voltage

1.5V

Minimum Control Voltage

1.14V

Series

AQY

Terminal Type

Surface Mount

Contact Configuration

SPST

On State Resistance

7.5Ω

Minimum Operating Temperature

-40°C

Package Type

SON

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Off State Leakage Current

10nA

Capacitance

1.5pF

COO (Country of Origin):
JP
The Panasonic HF relay with contact arrangement of 1 form A, it is rated for load current of 150 mA, and load voltage of 25 V. This device comes in a 4-pin SON package design, and it comes in a tape and reel packaging.

Super miniature SON package contributes to space savings and high density mounting

The SON type is a new PhotoMOS with approximately 43% the volume ratio of existing SSOP type

相关链接