Panasonic AQZ Series Solid State Relay, 1.3 A Load, PCB Mount, 200 V dc Load, 1.25V Control
- RS庫存編號:
- 247-4288
- 製造零件編號:
- AQZ107
- 製造商:
- Panasonic
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加50件可節省HK$72.40
查看批量定價選項小計(1 管,共 25 件)*
HK$1,806.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 50 件從 2026年12月18日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每管* | 節省 |
|---|---|---|---|
| 25 - 25 | HK$72.276 | HK$1,806.90 | - |
| 50 - 75 | HK$70.828 | HK$1,770.70 | HK$72.40 |
| 100 - 175 | HK$69.412 | HK$1,735.30 | HK$286.40 |
| 200 + | HK$68.024 | HK$1,700.60 | HK$850.40 |
* 參考價格
- RS庫存編號:
- 247-4288
- 製造零件編號:
- AQZ107
- 製造商:
- Panasonic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Panasonic | |
| Maximum Load Current | 1.3A | |
| Product Type | Solid State Relay | |
| Mount Type | PCB | |
| Maximum Load Voltage | 200V dc | |
| Minimum Control Voltage | 1.25V | |
| Maximum Control Voltage | 1.25V | |
| Series | AQZ | |
| Terminal Type | Solder Pin | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.5mm | |
| Standards/Approvals | RoHS | |
| Height | 12.5mm | |
| Length | 21mm | |
| Output Type | Photo MOSFET | |
| 選取全部 | ||
|---|---|---|
品牌 Panasonic | ||
Maximum Load Current 1.3A | ||
Product Type Solid State Relay | ||
Mount Type PCB | ||
Maximum Load Voltage 200V dc | ||
Minimum Control Voltage 1.25V | ||
Maximum Control Voltage 1.25V | ||
Series AQZ | ||
Terminal Type Solder Pin | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Package Type SIP-4 | ||
Maximum Operating Temperature 85°C | ||
Width 3.5mm | ||
Standards/Approvals RoHS | ||
Height 12.5mm | ||
Length 21mm | ||
Output Type Photo MOSFET | ||
- COO (Country of Origin):
- JP
The Panasonic power relay with contact arrangement of 1 form A, it is rated for load current of 1 A, and load voltage of 200 V. This device comes in a 4-pin SIL surface mount package design, and it comes in a tube packaging.
Extremely low on-resistance and control low-level signal
Low-level off state leakage current of max. 10 μA
相关链接
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.25V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 30V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.35V Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 5V dc Control
- Panasonic AQZ Series Solid State Relay PCB Mount 1.4V Control
- Panasonic PhotoMOS AQZ Series Solid State Relay PCB Mount 1.5V Control