TE Connectivity SSR3 Series Solid State Relay 3 Phase, 25 A Load, Panel Mount, 480 Vrms Load, 32V Control
- RS庫存編號:
- 248-6830
- 製造零件編號:
- SSR3TR-480D25
- 製造商:
- TE Connectivity
可享批量折扣
小計(1 件)*
HK$1,166.20
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | HK$1,166.20 |
| 10 - 29 | HK$1,113.20 |
| 30 - 49 | HK$1,070.70 |
| 50 + | HK$1,033.70 |
* 參考價格
- RS庫存編號:
- 248-6830
- 製造零件編號:
- SSR3TR-480D25
- 製造商:
- TE Connectivity
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TE Connectivity | |
| Product Type | Solid State Relay 3 Phase | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 480Vrms | |
| Minimum Load Voltage | 50Vrms | |
| Maximum Control Voltage | 32V | |
| Minimum Control Voltage | 4V | |
| Series | SSR3 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 104mm | |
| Width | 73.5mm | |
| Standards/Approvals | RoHS | |
| Off State Leakage Current | 5mA | |
| 選取全部 | ||
|---|---|---|
品牌 TE Connectivity | ||
Product Type Solid State Relay 3 Phase | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 480Vrms | ||
Minimum Load Voltage 50Vrms | ||
Maximum Control Voltage 32V | ||
Minimum Control Voltage 4V | ||
Series SSR3 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Length 104mm | ||
Width 73.5mm | ||
Standards/Approvals RoHS | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- IN
The TE Connectivity SSR3 series solid state 3 phase relay with monitor reversing. The material used is epoxy and the product can be panel mounted. It has a positive input interlocking system with a safety cover for protection. It has an LED indicator with TRIAC output and various current and voltage versions.
LED indicator
TRIAC output
Zero voltage and random voltage turn-on versions
DC input version
4000V rms optical isolation
Safety cover to meet IP 20 protection
Epoxy filled
Transient voltage protection by MOVs externally
Panel mountable
Positive input interlock system
相关链接
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- TE Connectivity SSR3 Series Solid State Relay 3 Phase Panel Mount 32V Control
- RS PRO Solid State Relay 480 Vrms Load, 32V dc Control
- RS PRO Solid State Relay 480 Vrms Load, 32V dc Control
- RS PRO Solid State Relay Panel Mount 32V dc Control
- RS PRO 012 SKDA Series Solid State Relay Surface Mount 32V Control
- RS PRO 001 SJDA Series Solid State Relay Panel Mount 32V dc Control