TE Connectivity SSR3 Series Solid State Relay 3 Phase, 40 A Load, Panel Mount, 480 Vrms Load, 32V Control

可享批量折扣

小計(1 件)*

HK$1,577.50

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$1,577.50
10 - 29HK$1,505.90
30 - 49HK$1,448.50
50 +HK$1,398.20

* 參考價格

RS庫存編號:
248-6833
製造零件編號:
SSR3TR-480D40R
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Maximum Load Current

40A

Product Type

Solid State Relay 3 Phase

Mount Type

Panel

Maximum Load Voltage

480Vrms

Minimum Load Voltage

50Vrms

Minimum Control Voltage

4V

Maximum Control Voltage

32V

Series

SSR3

Terminal Type

Screw

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Width

73.5mm

Length

104mm

Off State Leakage Current

5mA

COO (Country of Origin):
IN
The TE Connectivity SSR3 series solid state 3 phase relay with monitor reversing. The material used is epoxy and the product can be panel mounted. It has a positive input interlocking system with a safety cover for protection. It has an LED indicator with TRIAC output and various current and voltage versions.

LED indicator

TRIAC output

Zero voltage and random voltage turn-on versions

DC input version

4000V rms optical isolation

Safety cover to meet IP 20 protection

Epoxy filled

Transient voltage protection by MOVs externally

Panel mountable

Positive input interlock system

相关链接