RS PRO Solid State Relay, 25 A Load, Panel Mount, 280 Vrms Load, 280V dc Control

小計(1 件)*

HK$250.40

Add to Basket
選擇或輸入數量
有庫存
  • 9 件準備從其他地點送貨
  • 加上 10 件從 2027年3月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$250.40

* 參考價格

RS庫存編號:
253-7280
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280Vrms

Minimum Load Voltage

24Vrms

Maximum Control Voltage

280V dc

Minimum Control Voltage

90V

Contact Configuration

SPST

Switching Function

Random

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Off State Leakage Current

5mA

Output Type

Triac

COO (Country of Origin):
IN

RS PRO Solid-State Relays - Triac Output


From the trusted brand RS PRO comes a range of solid-state relays designed to provide the very best performance via a Triac output switching element. These bidirectional devices are capable of controlling AC power by switching both halves of the AC waveform. They can switch AC loads, such as heaters, lamps, motors, and other devices that require precise control of power levels.

Why would you choose a Triac Solid-State Relay?


Solid-State Relays are panel mount/surface mount relays, widely used in industrial switching applications such as control of heaters, motors, solenoid, lighting, and microcontroller-based systems. SSR switching is preferred due to high reliability and long life and in electrically harsh environment. Ratings are offered starting from 10 Amps to 40 Amps for 240- and 440-volts applications.

Features and Benefits


  • Single Phase

  • TTL/CMOS compatible (sink mode)

  • Integrated snubber

  • LED status indication

  • Reverse voltage protection for DC/AC types

  • Terminals are polarised to prevent reverse connection

  • Built in safety cover to meet IP 20 protection

  • Specifications


  • Panel Mount/ Surface Mount

  • Output Device: Triac

  • Contact figuration: SPST

  • Opto isolation 4000VAC

  • Minimum Load Voltage: 24 V rms

  • Maximum Load Voltage: 240 V rms, 280 V rms

  • Dimensions: 47.75 mm x 46.6 mm x 36.5mm

  • Applications


  • Lighting control systems

  • Motor speed control

  • Power regulators

  • AC power switching

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。