RS PRO Solid State Relay, 10 A Load, Panel Mount, 480 Vrms Load, 32V dc Control

小計(1 件)*

HK$1,339.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年5月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,339.60

* 參考價格

RS庫存編號:
253-7301
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Maximum Load Current

10A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

480Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

3V

Maximum Control Voltage

32V dc

Series

RS PRO

Contact Configuration

SPST

Switching Function

Zero Cross

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Off State Leakage Current

5mA

Output Type

SCR

COO (Country of Origin):
IN

RS PRO Three-Phase Solid-State Relay


Use these three-phase solid state relay devices from RS PRO to control three-phase electrical power systems. A three-phase SSR consists of multiple solid-state switching elements arranged in a configuration that can handle three-phase AC power. During applications, when the control circuit receives the appropriate control signals, it triggers the corresponding switching elements in each phase. This allows the three-phase power to flow through or be interrupted based on the control input.

Why Would You Choose These Solid-State Relays?


RS PRO SSR relays are widely used in industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. Ratings are offered starting from 10 A, 25 A, 40 A, and 50 A for 480 V and 600 V applications.

Features and Benefits


  • Reliable and efficient control of three-phase loads

  • Precise and safe operation in complex electrical systems

  • Zero Volt Switching or Random Switching

  • TTL/CMOS Compatible (Sink mode)

  • Integrated Snubber

  • LED Status Indication

  • Reverse Voltage Protection for DC/AC Types

  • Output: NO/NC Configuration

  • Terminals are polarised to prevent reverse connection

  • Safety cover IP20 protection

  • Specifications


  • Panel Mount/ Surface Mount

  • Output Device: Triac or SCR options available

  • Contact figuration: SPST

  • Opto isolation 4000VAC

  • Minimum Load Voltage: 48 V rms

  • Maximum Load Voltage: 480 V rms or 600 V rms

  • Dimensions: 105 mm x 73.5 mm x 37 mm

  • Applications


  • Motor Control

  • Industrial automation

  • Heating Systems

  • Lighting Control

  • Power Distribution

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。