Schneider Electric Harmony Relay Series Solid State Relay, 60 A Load, DIN Rail Mount, 280 V ac/dc Load, 32V dc Control

小計(1 件)*

HK$997.20

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$997.20

* 參考價格

RS庫存編號:
256-4807
製造零件編號:
SSD1A360BDC3
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Solid State Relay

Maximum Load Current

60A

Mount Type

DIN Rail

Maximum Load Voltage

280V ac/dc

Minimum Load Voltage

90V ac/dc

Minimum Control Voltage

4V

Maximum Control Voltage

32V dc

Series

Harmony Relay

IP Rating

IP20

Minimum Operating Temperature

-40°C

Switching Function

Zero Voltage Switching

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 61373:Class B:Category 1, IEC 60947-4-3, IEC 62314, IEC 60950-1, CSA C22.2 No 14-13, UL 508

Width

45mm

Height

111.5mm

COO (Country of Origin):
MX
The Schneider Electric harmony solid state relay has 60 A rated current, 4 to 32 V DC input voltage and 48 to 600 V AC output voltage with single phase, also has zero voltage switching output mode.

DIN rail mount

47 to 440 Hz operating frequency

IP20 degree of protection

Uninterrupted rated duty

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。