Omron G3PE-215B-3N 12-24VDC Series Solid State Relay, 15 A Load, DIN Rail, Screw Mount, 264 V ac Load, 24V dc Control
- RS庫存編號:
- 266-2755
- 製造零件編號:
- G3PE-215B-3N DC12-24
- 製造商:
- Omron
小計(1 件)*
HK$2,609.20
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,609.20 |
* 參考價格
- RS庫存編號:
- 266-2755
- 製造零件編號:
- G3PE-215B-3N DC12-24
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Maximum Load Current | 15A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail, Screw | |
| Maximum Load Voltage | 264V ac | |
| Minimum Load Voltage | 75V ac | |
| Maximum Control Voltage | 24V dc | |
| Minimum Control Voltage | 12V | |
| Series | G3PE-215B-3N 12-24VDC | |
| Terminal Type | Screw | |
| Contact Configuration | 3PST-NO | |
| Minimum Operating Temperature | -30°C | |
| On State Resistance | 100mΩ | |
| Switching Function | Zero cross function | |
| Maximum Operating Temperature | +80°C | |
| Standards/Approvals | UL (File No.E64562), CSA (File No.LR35535) and TÜV (File No.R50124433, EN60947-4-3) | |
| Height | 100mm | |
| Width | 80mm | |
| Output Type | Triac | |
| Off State Leakage Current | 20mA | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Maximum Load Current 15A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail, Screw | ||
Maximum Load Voltage 264V ac | ||
Minimum Load Voltage 75V ac | ||
Maximum Control Voltage 24V dc | ||
Minimum Control Voltage 12V | ||
Series G3PE-215B-3N 12-24VDC | ||
Terminal Type Screw | ||
Contact Configuration 3PST-NO | ||
Minimum Operating Temperature -30°C | ||
On State Resistance 100mΩ | ||
Switching Function Zero cross function | ||
Maximum Operating Temperature +80°C | ||
Standards/Approvals UL (File No.E64562), CSA (File No.LR35535) and TÜV (File No.R50124433, EN60947-4-3) | ||
Height 100mm | ||
Width 80mm | ||
Output Type Triac | ||
Off State Leakage Current 20mA | ||
- COO (Country of Origin):
- JP
The Omron solid state relays which are compact, slim-profile and integrated with heatsinks. These solid state relays have surge pass protection which improved surge dielectric strength for output currents. It has DIN track type mounting and operation indicator (yellow colored). The rated input voltage of this single phase solid state relay is 12 to 24 VDC.
RoHS compliant
Applicable load is 15 A, 100 to 240 VAC
Insulation method is phototriac coupler
相关链接
- Omron G3PE-515B-3N 12-24VDC Series Solid State Relay DIN Rail/Screw Mount 24V dc Control
- Omron G3PE-525B-3N 12-24VDC Series Solid State Relay Screw 528 V ac Load, 24V dc Control
- Omron G3PE-225B-2 12-24VDC Series Solid State Relay Screw Mount 24V dc Control
- Omron G3PE-235B 12-24VDC Series Solid State Relay Screw 264 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay Screw 264 V ac Load, 24V dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 30V ac/dc Control
- Omron G3PE Three Phase Series Solid State Relay DIN Rail Mount 30 V dc Control
- Omron G3PE Series Solid State Relay DIN Rail/Screw Mount 24V dc Control