Crouzet GNR Series Solid State Relay, 32 A Load, Heatsink Mount, 500 V ac Load, 32V dc Control

小計(1 件)*

HK$849.00

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月01日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$849.00

* 參考價格

RS庫存編號:
282-4611
Distrelec 貨號:
301-85-013
製造零件編號:
GNR32DCZP
製造商:
Crouzet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Crouzet

Product Type

Solid State Relay

Maximum Load Current

32A

Mount Type

Heatsink

Maximum Load Voltage

500V ac

Minimum Load Voltage

24V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

4V dc

Series

GNR

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Width

22.5mm

Length

98mm

Standards/Approvals

IEC 60068-2-6, VDE, IEC 60068-2-27, IEC/EN61000-4-4, IEC/EN61000-4-5

Height

90mm

Capacitance

0.8pF

Off State Leakage Current

1mArms

Output Type

AC

COO (Country of Origin):
FR
The Crouzet solid state relays are available in panel mount, DIN rail mount and PCB mount, with a wide range that can handle from 4 amps to 125 amps/660 VAC. Switching options include zero cross, random, or special zero cross - meaning the new product line is able to handle resistive, inductive, and capacitive loads in a single product.

Long life expectancy

Easy to install

Robust and multipurpose

Integrated IP20 touch-safe removable covers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。