Crouzet GNR Series Solid State Relay, 20 A Load, DIN Rail Mount, 660 V ac Load, 280V ac Control

小計(1 件)*

HK$663.10

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$663.10

* 參考價格

RS庫存編號:
284-6759
Distrelec 貨號:
301-85-003
製造零件編號:
GNR20ACZH
製造商:
Crouzet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Crouzet

Maximum Load Current

20A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

280V ac

Minimum Control Voltage

180V ac

Series

GNR

Terminal Type

Screw

IP Rating

IP20

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Height

90mm

Length

98mm

Width

22.5mm

Standards/Approvals

IEC/EN61000-4-4, IEC/EN61000-4-5, IEC60068-2-6, UL94 V-0, IEC60068-2-27

Off State Leakage Current

1mArms

Capacitance

0.8pF

Output Type

AC

COO (Country of Origin):
FR
The Crouzet Solid State Relays are designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose.

DIN Rail

LED input status indicator

Integrated IP20 touch-safe removable covers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。