Finder 34 Series Solid State Relay, 6 A Load, PCB Mount, 24 V dc Load, 60V dc Control
- RS庫存編號:
- 708-3279
- 製造零件編號:
- 34.81.7.060.9024
- 製造商:
- Finder
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省2%
查看批量定價選項小計(1 件)*
HK$261.50
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
- 加上 8 件從 2026年11月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$261.50 | - |
| 10 - 99 | HK$253.70 | 2% |
| 100 - 249 | HK$245.80 | 6% |
| 250 - 499 | HK$240.50 | 8% |
| 500 + | HK$235.40 | 9% |
* 參考價格
- RS庫存編號:
- 708-3279
- 製造零件編號:
- 34.81.7.060.9024
- 製造商:
- Finder
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Finder | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 6A | |
| Mount Type | PCB | |
| Maximum Load Voltage | 24V dc | |
| Minimum Load Voltage | 1.5V dc | |
| Maximum Control Voltage | 60V dc | |
| Series | 34 | |
| Terminal Type | Solder | |
| IP Rating | IP20 | |
| Contact Configuration | SPST | |
| Switching Function | DC Switching | |
| Minimum Operating Temperature | -20°C | |
| Package Type | SIP-4 | |
| Maximum Operating Temperature | +70°C | |
| Height | 15mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, EAC, cLR | |
| Length | 28mm | |
| Output Type | DC | |
| Off State Leakage Current | 1μA | |
| 選取全部 | ||
|---|---|---|
品牌 Finder | ||
Product Type Solid State Relay | ||
Maximum Load Current 6A | ||
Mount Type PCB | ||
Maximum Load Voltage 24V dc | ||
Minimum Load Voltage 1.5V dc | ||
Maximum Control Voltage 60V dc | ||
Series 34 | ||
Terminal Type Solder | ||
IP Rating IP20 | ||
Contact Configuration SPST | ||
Switching Function DC Switching | ||
Minimum Operating Temperature -20°C | ||
Package Type SIP-4 | ||
Maximum Operating Temperature +70°C | ||
Height 15mm | ||
Width 5mm | ||
Standards/Approvals RoHS, EAC, cLR | ||
Length 28mm | ||
Output Type DC | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- IT
Finder Series 34 Solid State Relay, 6A Maximum Load Current, 24V DC Maximum Load Voltage - 34.81.7.060.9024
This solid state relay is designed as an ultra-slim PCB mount relay, ideal for compact applications. It measures 28 x 5 x 15mm and features one pole capable of handling a maximum load current of 6A and a maximum load voltage of 24V DC. This relay operates efficiently within environments ranging from -20°C to +70°C, making it suitable for various industrial settings.
Features & Benefits
• Utilises high-speed switching technology for efficient performance
• Offers a minimum load voltage of 1.5V DC for versatile applications
• Supports a control voltage up to 60V DC for wider operational compatibility
• Designed with ultra-slim dimensions for space-constrained installations
• Features a maximum turn on time of just 0.02ms for rapid responses
• Meets cURus and EAC standards for reliable operation
Applications
• Utilised for electronic control
• Incorporated in automation machinery for precise operation
• Designed for use in sensitive DC input circuits
• Suitable for high voltage circuit switching in various devices
• Implemented in PCB mounts for easy integration in devices
What load current can be managed by this relay?
It can manage a maximum load current of 6A, ensuring robust performance in demanding applications.
How quickly can this relay respond to control signals?
The relay has a maximum turn on time of 0.02ms, allowing for swift operation in fast-paced environments.
Does it provide protection against high temperatures?
Yes, it is operational from -20°C to +70°C, making it adaptable to different temperature conditions.
What is the minimum load current required for effective operation?
The minimum load current required is only 0.001A, allowing it to work effectively with low-power applications.
Can it handle different voltages across varying applications?
Absolutely, it supports a control voltage range from 5 to 60V DC, enabling flexible usage in diverse setups.
相关链接
- Finder 34 Series Solid State Relay PCB Mount 17V Control
- Finder 34 Series Solid State Relay PCB Mount 30V Control
- Finder 34 Series Solid State Relay PCB Mount 12V Control
- Finder 34 Series Solid State Relay PCB Mount 10V dc Control
- Finder 34 Series Solid State Relay PCB Mount 72V Control
- Finder 34 Series Solid State Relay PCB Mount 30V Control
- Finder 34 Series Solid State Relay PCB Mount 17V Control
- Finder 34 Series Solid State Relay Screwless Rail Push-in Mount 30V Control