Keithley 2601B Series Source Meter, 100 mV → 40 V, 100 nA - 10 A, 40.4W Output

小計(1 件)*

HK$227,087.60

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年3月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$227,087.60

* 參考價格

RS庫存編號:
201-7019
製造零件編號:
2601B-Pulse
製造商:
Keithley
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Keithley

Product Type

Source Meter

Series

2601B

Source Meter Function

Source Measure Unit, Pulser

Number of Channels

1

Source Voltage Range

100 mV → 40 V

Source Current Range

100 nA - 10 A

Output Power

40.4W

Resistance Measurement Range

0.5 Ω → 100 Ω, SMU : 1 kohm

Standards/Approvals

No

COO (Country of Origin):
CN
The Keithley instrument 10 μsec Pulsar or can be called as a source measure unit (SMU) instrument is a high current/high speed PULSAR with measure and also the full functionality of a traditional SMU. It offers leading 10 A current Pulse output at 10 V with a Pulse width minimum of 10 μs. It has built-in dual 1 Mega sample/second (MS/s), 18-bit digitizers which obtains both Pulse current and voltage waveforms simultaneously without using any separate instrument.

For inductive loads up to 3 μH tuning is not necessary

It has TSP (Test Script Processing) technology which embeds complete test programs inside the instrument

Self-heating of the instrument is minimum also it minimizes the effect of burned probe tips

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。