Keithley Keithley Series Source Meter, 200 V, 100 mA, 2.2W Output
- RS庫存編號:
- 273-9479
- 製造零件編號:
- 6430
- 製造商:
- Keithley
小計(1 件)*
HK$371,792.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$371,792.20 |
* 參考價格
- RS庫存編號:
- 273-9479
- 製造零件編號:
- 6430
- 製造商:
- Keithley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keithley | |
| Product Type | Source Meter | |
| Series | Keithley | |
| Source Meter Function | Voltage and Current | |
| Source Voltage Range | 200 V | |
| Source Current Range | 100 mA | |
| Output Power | 2.2W | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Keithley | ||
Product Type Source Meter | ||
Series Keithley | ||
Source Meter Function Voltage and Current | ||
Source Voltage Range 200 V | ||
Source Current Range 100 mA | ||
Output Power 2.2W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Keithley Sub-Femtoamp Remote Source Meter combines the voltage and current sourcing and measurement functions of popular Source Meter SMU instruments with sensitivity, noise, and input resistance specifications superior to electrometers.
High speed data handling
Low noise and drift performance
相关链接
- Keithley 2600 Series Source Meter 20 mA, 180W Output
- Keithley 2600 Series Source Meter ±100 nA to ±10 A, 60W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output
- Keithley 2400 Series Source Meter 10 (Pulsed Output) A 1000W Output
- Keithley 2400 Series Source Meter ±1 μA to ±1 A, 20W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output
- Keithley 2400 Series Source Meter 10 nA → 1 A, 20W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output