Keithley 2600 Series Source Meter, 3000 V, 20 mA, 180W Output
- RS庫存編號:
- 273-9454
- Distrelec 貨號:
- 303-83-402
- 製造零件編號:
- 2657A
- 製造商:
- Keithley
小計(1 件)*
HK$507,713.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月29日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$507,713.10 |
* 參考價格
- RS庫存編號:
- 273-9454
- Distrelec 貨號:
- 303-83-402
- 製造零件編號:
- 2657A
- 製造商:
- Keithley
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Keithley | |
| Product Type | Source Meter | |
| Series | 2600 | |
| Source Meter Function | High Power, High Voltage, Low Current | |
| Number of Channels | 1 | |
| Source Voltage Range | 3000 V | |
| Source Current Range | 20 mA | |
| Output Power | 180W | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Keithley | ||
Product Type Source Meter | ||
Series 2600 | ||
Source Meter Function High Power, High Voltage, Low Current | ||
Number of Channels 1 | ||
Source Voltage Range 3000 V | ||
Source Current Range 20 mA | ||
Output Power 180W | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Keithley High Power System Source Meter SMU Instrument is a high voltage, high power, low current source measure unit (SMU) instrument that delivers unprecedented power, precision, speed, flexibility, and ease of use to improve productivity in R&D, production test, and reliability environments.
Fully TSP compliant
High accuracy and high speed transient capture
相关链接
- Keithley 2600 Series Source Meter ±100 nA to ±10 A, 40W Output
- Keithley 2600 Series Source Meter ±100 nA to ±10 A, 60W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output
- Keithley Keithley Series Source Meter 100 mA, 2.2W Output
- Keithley 2600 Series Source Meter 2-Channel 80W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output
- Keithley 2600 Series Source Meter 2-Channel 60W Output
- Keithley Protection Module for Use with Source Meter Instrument