SAM Quick Release Ratchet Automotive Tool, 9 x 12 mm Insert, 404 mm
- RS庫存編號:
- 210-366
- 製造零件編號:
- 221-90
- 製造商:
- SAM
小計(1 件)*
HK$3,355.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,355.70 |
* 參考價格
- RS庫存編號:
- 210-366
- 製造零件編號:
- 221-90
- 製造商:
- SAM
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SAM | |
| Product Type | Torque Wrench Drive | |
| Sub Type | Automotive Tool | |
| Head Type | Quick Release Ratchet | |
| Insert Size | 9 x 12 mm | |
| Size | 404 mm | |
| Standards/Approvals | NF ISO 6789-1, CE | |
| 選取全部 | ||
|---|---|---|
品牌 SAM | ||
Product Type Torque Wrench Drive | ||
Sub Type Automotive Tool | ||
Head Type Quick Release Ratchet | ||
Insert Size 9 x 12 mm | ||
Size 404 mm | ||
Standards/Approvals NF ISO 6789-1, CE | ||
豁免
- COO (Country of Origin):
- TW
221-90
The SAM Outillage torque wrench is expertly designed for precision and reliability in automotive applications. This 3/8 inch adjustable wrench features a vernier scale, allowing for meticulous torque adjustments between 20 to 100 Nm, ensuring optimal performance for precise fastenings. Its removable ratchet head provides versatility, making it a must have tool for both professionals and enthusiasts. Crafted with quality and ease of use in mind, this tool not only meets but exceeds industry standards, making it an ideal choice for those who value accuracy in their work. Whether working on complex assemblies or everyday tasks, this torque wrench guarantees a dependable performance, allowing you to tackle any project with confidence.
Constructed with durable materials for longevity and reliability
Designed with a clear graduation of 05 Nm for precise torque measurement
Compact design allows easy handling and storage
Complies with NF ISO 6789 1 standards for industry leading quality
Lightweight for effortless operation without sacrificing strength
相关链接
- Bahco Quick Release Ratchet Ratchet Head with Quick-Release and Rectangular Connector 75 x 38 x 35 mm
- Bahco Quick Release Ratchet Ratchet Head with Quick-Release and Rectangular Connector 75 x 38 x 32 mm
- Bahco Quick Release Ratchet Ratchet Head with Quick-Release and Rectangular Connector 77 x 42 x 38 mm
- SAM Square Automotive Tool 10 mm
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.5 mm, Chrome Finish
- SAM Reversible Ratchet Insert 0.75 mm, Chrome Finish
- SAM Reversible Ratchet Insert 1/4 in, Chrome Finish