Bahco Quick Release Ratchet Ratchet Head with Quick-Release and Rectangular Connector, 9 x 12 mm Insert, 75 x 38 x 32 mm

小計(1 件)*

HK$1,225.20

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,225.20

* 參考價格

RS庫存編號:
281-9224
製造零件編號:
9Q-1/4
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Ratchet Head

Head Type

Quick Release Ratchet

Sub Type

Ratchet Head with Quick-Release and Rectangular Connector

Size

75 x 38 x 32 mm

Insert Size

9 x 12 mm

For Use With

74W9, 74P14, IZO-D, TAWM9, TAWM14 Wrenches, TAW9, 74P9, 74W14, TAW14, 7465

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Bahco Pear Ratchet Head with Quick-Release and Rectangular Connector is a versatile tool with 22-30 teeth, providing efficiency and convenience for various tasks. Suitable for 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, TAWM14 wrenches.

Insert is fixed to the torque wrench by a spring-loaded retractable pin

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。