Bahco Crow Foot Spanner Head, 9 x 12 mm Insert, 12 mm

小計(1 件)*

HK$382.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$382.70

* 參考價格

RS庫存編號:
284-262
製造零件編號:
98-12
製造商:
Bahco
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Bahco

Product Type

Torque Wrench Insert

Sub Type

Spanner Head

Head Type

Crow Foot

Size

12 mm

Insert Size

9 x 12 mm

For Use With

7465, 74P14, IZO-D, TAW24, TAWM9, TAWM24, TAW9, 74W14, TAW14, 74P9, 74W9, TAWM14

Standards/Approvals

ANSI/ESD S20.20:2021

豁免

COO (Country of Origin):
CN
The Bahco Ring End Metric Wrench with Rectangular Connector is designed to accommodate a wide range of receivers, from 9x12 mm to 27x36 mm, with opening sizes from 7 to 60 mm and torque values ranging from 25 to 3,000 N·m. This wrench is compatible with various models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24, offering versatility and precision for a variety of fastening tasks.

Insert is fixed to the torque wrench by a spring loaded retractable pin

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。