小計(1 件)*
HK$695.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$695.80 |
* 參考價格
- RS庫存編號:
- 284-500
- 製造零件編號:
- 98-14
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Torque Wrench Insert | |
| Sub Type | Spanner Head | |
| Head Type | Crow Foot | |
| Insert Size | 9 x 12 mm | |
| Size | 14 mm | |
| For Use With | 74P9, TAW14, 74W9, IZO-D, TAW9, TAWM9, 7465, TAW24, 74P14, 74W14, TAWM14, TAWM24 Wrenches | |
| Standards/Approvals | RoHS Status: Exempt Statement of conformity COO (Country of Origin): CN | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Torque Wrench Insert | ||
Sub Type Spanner Head | ||
Head Type Crow Foot | ||
Insert Size 9 x 12 mm | ||
Size 14 mm | ||
For Use With 74P9, TAW14, 74W9, IZO-D, TAW9, TAWM9, 7465, TAW24, 74P14, 74W14, TAWM14, TAWM24 Wrenches | ||
Standards/Approvals RoHS Status: Exempt Statement of conformity COO (Country of Origin): CN | ||
豁免
- COO (Country of Origin):
- CN
The Bahco Ring End Metric Wrench with Rectangular Connector is designed to accommodate a wide range of receivers, from 9x12 mm to 27x36 mm, with opening sizes from 7 to 60 mm and torque values ranging from 25 to 3,000 N·m. This wrench is compatible with various models, including 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAW24, TAWM9, TAWM14, and TAWM24, offering versatility and precision for a variety of fastening tasks.
Insert is fixed to the torque wrench by a spring loaded retractable pin