Bahco Open Ended Insert Spanner Head, 14 x 18 mm Insert, 15/16 in
- RS庫存編號:
- 284-528
- 製造零件編號:
- 147-15/16
- 製造商:
- Bahco
小計(1 件)*
HK$927.90
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$927.90 |
* 參考價格
- RS庫存編號:
- 284-528
- 製造零件編號:
- 147-15/16
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Product Type | Spanner Insert | |
| Sub Type | Spanner Head | |
| Head Type | Open Ended Insert | |
| Size | 15/16 in | |
| Insert Size | 14 x 18 mm | |
| For Use With | TAWM14, IZO-D, 74W9, 7465, 74P9, TAWM24, TAW24, TAW9, 74W14, TAW14, TAWM9, 74P14 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Product Type Spanner Insert | ||
Sub Type Spanner Head | ||
Head Type Open Ended Insert | ||
Size 15/16 in | ||
Insert Size 14 x 18 mm | ||
For Use With TAWM14, IZO-D, 74W9, 7465, 74P9, TAWM24, TAW24, TAW9, 74W14, TAW14, TAWM9, 74P14 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
豁免
- COO (Country of Origin):
- CN
The Bahco 15/16 Inch Open End Insert for the 14 mm x 18 mm Rectangular Connector Wrench is designed to fit 9x12 and 14x18 receivers, with openings ranging from 1/4 to 1 1/4 inches and torque values from 6 to 360 N·m. This insert is compatible with a wide range of wrenches, including models 7465, 74W9, 74W14, 74P9, 74P14, IZO-D, TAW9, TAW14, TAWM9, and TAWM14, making it a versatile and reliable tool for various tasks.
Insert is fixed to the torque wrench by a spring loaded retractable pin
相关链接
- Bahco Open Ended Insert Spanner Head 15 mm
- Bahco Open Ended Insert Spanner Head 16 mm
- Bahco Open Ended Insert Spanner Head 7/16 in
- Bahco Open Ended Insert Spanner Head 13/16 in
- Bahco Open Ended Insert Spanner Head 18 mm
- Bahco Open Ended Insert Spanner Head 11/16 in, Grey Finish
- Bahco Open Ended Insert Spanner Head 39 mm
- Bahco Open Ended Insert Spanner Head 46 mm