HAZET Hex Oil Filter Wrench, 92 mm Insert, 92 mm, Polished Finish
- RS庫存編號:
- 644-625
- 製造零件編號:
- 2169-1
- 製造商:
- HAZET
小計(1 件)*
HK$265.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$265.90 |
* 參考價格
- RS庫存編號:
- 644-625
- 製造零件編號:
- 2169-1
- 製造商:
- HAZET
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | HAZET | |
| Product Type | Spanner Component & Accessory | |
| Sub Type | Oil Filter Wrench | |
| Head Type | Hex | |
| Size | 92 mm | |
| Insert Size | 92 mm | |
| Finish | Polished | |
| For Use With | and More, KNECHT and MAHLE Oil Filters Compatible With Various Vehicle Models Including VW, BMW, Audi | |
| Material | Steel | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 HAZET | ||
Product Type Spanner Component & Accessory | ||
Sub Type Oil Filter Wrench | ||
Head Type Hex | ||
Size 92 mm | ||
Insert Size 92 mm | ||
Finish Polished | ||
For Use With and More, KNECHT and MAHLE Oil Filters Compatible With Various Vehicle Models Including VW, BMW, Audi | ||
Material Steel | ||
Standards/Approvals No | ||
不相容
- COO (Country of Origin):
- DE
The HAZET Oil filter wrench is designed for precise operation of plastic oil filter housings, especially on KNECHT and MAHLE filters with a 92 mm diameter. It ensures a secure fit and allows controlled tightening using a torque wrench, as specified by vehicle manufacturers.
15 point profile for positive mounting and grip
Dual drive options is 1/2 inch square or 27 mm hex
Made from high strength chrome molybdenum steel
相关链接
- HAZET Hex Oil Filter Wrench 10 to 12.5 mm, Black Finish
- HAZET Square Adjustable Wrench 61 mm, Chrome Plated Finish
- Facom Square Cap Wrench 92 mm, Chrome Finish
- HAZET 3/8 in Drive 74 mm Oil Filter
- Bahco Spanner Joint 36 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 33.6 x 13 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 31 x 11 mm, Polished Finish
- SAM Open Ended Insert Crowfoot Bit 11 x 24.3 mm, Polished Finish