Bahco 26-Piece Spanner Set, 6 → 30 mm, Alloy Steel
- RS庫存編號:
- 164-288
- 製造零件編號:
- 1952M/26T
- 製造商:
- Bahco
小計(1 件)*
HK$6,133.20
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
- 加上 2 件從 2026年12月07日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,133.20 |
* 參考價格
- RS庫存編號:
- 164-288
- 製造零件編號:
- 1952M/26T
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Set Type | Offset Combination Wrench | |
| Product Type | Spanner Set | |
| Sizes in Set | 6 → 30 mm | |
| Number of Pieces | 26 | |
| Material | Alloy Steel | |
| Finish | Chrome | |
| Standards/Approvals | ISO 7738, ISO 691, ISO 1711-1 and DIN 3113, ISO 3318 | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Set Type Offset Combination Wrench | ||
Product Type Spanner Set | ||
Sizes in Set 6 → 30 mm | ||
Number of Pieces 26 | ||
Material Alloy Steel | ||
Finish Chrome | ||
Standards/Approvals ISO 7738, ISO 691, ISO 1711-1 and DIN 3113, ISO 3318 | ||
豁免
- COO (Country of Origin):
- CN
Bahco Metric Offset Combination Wrench Set - 26 Pcs/Pouch
The Bahco Tools Offset Combination Wrench Set is an essential addition for any toolbox, designed to tackle a variety of fastening needs with unmatched efficiency. This set comprises of high performance alloy steel wrenches, each engineered for optimal durability and accessibility. The chrome plated micro matte finish not only enhances the aesthetics but also provides a high quality surface that withstands the test of time. Perfectly housed in a convenient black plastic pouch, this versatile toolset serves both professional and DIY enthusiasts alike, delivering the reliability and precision required for any project.
Open end angle ensures improved accessibility in confined areas
Designed for optimal knuckle clearance for user comfort
Dynamic Drive profile offers enhanced longevity for fasteners
相关链接
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 12-Piece Spanner Set Alloy Steel
- Bahco 7-Piece Spanner Set 14 19 10 Alloy Steel
- Bahco 14-Piece Spanner Set 27 9 32 mm 24 15 10 14, Alloy Steel
- Bahco 10-Piece Spanner Set Vanadium Steel
- Bahco 26-Piece Spanner Set 16 25 23 27 18 30 7 26 14 19 24
- Bahco 5-Piece Spanner Set Alloy Steel
- Bahco 8-Piece Spanner Set Alloy Steel