Bahco 6-Piece Spanner Set, 8 → 19 mm, Alloy Steel
- RS庫存編號:
- 876-6483
- 製造零件編號:
- 10RM/SH6
- 製造商:
- Bahco
小計(1 件)*
HK$1,272.00
訂單超過 HK$250.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,272.00 |
* 參考價格
- RS庫存編號:
- 876-6483
- 製造零件編號:
- 10RM/SH6
- 製造商:
- Bahco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bahco | |
| Set Type | Ratchet Spanner | |
| Product Type | Spanner Set | |
| Sizes in Set | 8 → 19 mm | |
| Number of Pieces | 6 | |
| Material | Alloy Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| 選取全部 | ||
|---|---|---|
品牌 Bahco | ||
Set Type Ratchet Spanner | ||
Product Type Spanner Set | ||
Sizes in Set 8 → 19 mm | ||
Number of Pieces 6 | ||
Material Alloy Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
豁免
- COO (Country of Origin):
- TW
Bahco Stubby Ratchet Wrench Set
Professional, durable combination ratchet spanner set constructed from high performance alloy steel. The 12 point dynamic drive profile provides longer life to fasteners and with a small 5° action and stubby body enables tightening the most cramped spaces.
ISO 1711-1 and DIN 3113 standards
Left right quick change direction switch
15° slim open end gives better accessibility
Chrome plated micro matt finish offers a high quality surface
Supplied in a durable plastic holder
相关链接
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 5-Piece Spanner Set Alloy Steel
- Bahco 8-Piece Spanner Set Alloy Steel
- Bahco 12-Piece Spanner Set Alloy Steel
- Bahco 6-Piece Spanner Set Chrome Vanadium Steel
- Bahco 7-Piece Spanner Set 14 19 10 Alloy Steel
- Bahco 6-Piece Spanner Set Alloy Steel
- Bahco 26-Piece Spanner Set Alloy Steel