Facom 8-Piece Combination Spanner Set, 8 → 19 mm

小計(1 套)*

HK$1,498.50

Add to Basket
選擇或輸入數量
有庫存
  • 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
套
每套
1 +HK$1,498.50

* 參考價格

RS庫存編號:
216-619
製造零件編號:
441.JP8GRPPB
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Set Type

Combination Spanner

Product Type

Combination Spanner Set

Sizes in Set

8 → 19 mm

Number of Pieces

8

Standards/Approvals

RoHS

COO (Country of Origin):
TW

Set of 8 OGV GRIP 441 series long combination wrenches.


Designed to push back the point of slippage and offer maximum safety, it will enable you to accomplish your most delicate tightening and loosening tasks:

  • Accessibility and power: handle length + 30% vs. a standard wrench

  • Safety and efficiency: reduced risk of nut damage, effective on rounded screws up to 80%.

  • New finish: for the most effective grip on the market

  • Automotive fleet

    Versatile configurations offered and the 5 legs

    1 set of 5 legs

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。