Wera 22-Piece Combination Spanner Set, 5.5 → 32 mm
- RS庫存編號:
- 231-4584
- Distrelec 貨號:
- 302-36-853
- 製造零件編號:
- 05020232001
- 製造商:
- Wera
小計(1 件)*
HK$5,079.60
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$5,079.60 |
* 參考價格
- RS庫存編號:
- 231-4584
- Distrelec 貨號:
- 302-36-853
- 製造零件編號:
- 05020232001
- 製造商:
- Wera
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Wera | |
| Product Type | Combination Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 5.5 → 32 mm | |
| Number of Pieces | 22 | |
| VDE/1000V Approved | No | |
| 選取全部 | ||
|---|---|---|
品牌 Wera | ||
Product Type Combination Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 5.5 → 32 mm | ||
Number of Pieces 22 | ||
VDE/1000V Approved No | ||
豁免
- COO (Country of Origin):
- CZ
Wera Combination Spanner Set, Corrosion-Resistant Surface Treatment, 3.7kg Weight - Joker 6003 Series - 05020232001
Choose this smart-mouthed combination spanner set from Wera to give you a hand tightening or loosening fittings. Its special jaw geometry features a superior gripping capacity, so you can rest assured it automatically finds the optimum contact point on a screw head after each revolution. This helps you to work efficiently in narrow spaces. As the set includes 22 ring spanners ranging in head size from 5.5 to 32mm, you've got the tools you need to tackle most hexagonal screws.
Features & Benefits
• Corrosion-resistant surface treatment shrugs off moisture damage
• Angled ring side for a greater range of movement
• Double hexagon geometry reduces the chance of slippage
Applications
• Electrical engineering
• Power utilities
• Automotive manufacturing
• Oil and gas industry
Are these spanners colour-coded?
Yes. For snappy identification, each tool is colour-coded according to its size, with embossed markings to back this up.
相关链接
- Wera 12-Piece Combination Spanner Set, 6 to 17 mm
- Wera 5-Piece Combination Spanner Set, 8 to 15 mm
- Wera 6-Piece Spanner Set, 7 mm to 32 mm
- Wera 2-Piece Spanner Set, 19 mm to 32 mm
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium
- Wera Combination Spanner 5.5 mm, 105mm Overall
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 10-Piece Combination Spanner Set, 7 to 22 mm