小計(1 件)*
HK$194.50
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$194.50 |
* 參考價格
- RS庫存編號:
- 247-9824
- 製造零件編號:
- 41.19
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Set Type | Spanner | |
| Product Type | Spanner | |
| Material | Chrome Vanadium Steel | |
| Finish | Chrome | |
| Standards/Approvals | NF E 74.304, DIN 899, ISO 1711, ISO 3318 | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Set Type Spanner | ||
Product Type Spanner | ||
Material Chrome Vanadium Steel | ||
Finish Chrome | ||
Standards/Approvals NF E 74.304, DIN 899, ISO 1711, ISO 3318 | ||
豁免
- COO (Country of Origin):
- FR
Facom Offset Combination Spanners
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.
Standards
ISO 3318; NF E 74.304; ISO 1711; DIN 899
相关链接
- Facom Spanner, Chrome Vanadium Steel
- Facom 10-Piece Spanner Set Chrome Vanadium Steel
- Facom 16-Piece Spanner Set Chrome Vanadium Steel
- Facom 17-Piece Spanner Set Chrome Vanadium Steel
- Facom 10-Piece Combination Spanner Set Chrome Vanadium Steel
- Facom 14-Piece Combination Spanner Set Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set Chrome Vanadium Steel
- Facom 126A.80 80 mm C Spanner 280mm Chrome Vanadium Steel