DeWALT DCR009-XJ Black, Yellow Speaker, IP67

小計(1 件)*

HK$1,237.00

Add to Basket
選擇或輸入數量
有庫存
  • 10 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,237.00

* 參考價格

RS庫存編號:
172-283
製造零件編號:
DCR009-XJ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Product Type

Speaker

IP Rating

IP67

Colour

Black, Yellow

Wired/Wireless

Wireless

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The DeWALT Compact USB-C Bluetooth speaker is a robust and reliable speaker designed for ultimate portability and durability. With features like integrated Li-ion Battery for up to 16 hours of battery life, Bluetooth 5.0 Pairing and Connection, and IP67 Rating for protection against dust and liquids, this speaker is perfect for jobsite conditions.

Passive Speaker ensures class-leading sound performance and 86dB at max volume

Integrated Li-ion Battery provides up to 16 hours battery life at 50% volume and fully charges in 2 hours

Bluetooth 5.0 Pairing & Connection allows fast, reliable pairing with up to 30m connection distance

Rugged Design With IP67 Rating provides the highest levels of protection against dust and liquids

USB-C Charging Port for universal use with any USB-C small device chargers

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。