DeWALT DCR011-XJ 16W Yellow, Black Speaker

小計(1 件)*

HK$1,790.90

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 3 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,790.90

* 參考價格

RS庫存編號:
172-997
製造零件編號:
DCR011-XJ
製造商:
DeWALT
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

DeWALT

Product Type

Speaker

Output Power

16W

Colour

Yellow, Black

Wired/Wireless

Wireless

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The DeWALT Premium Bluetooth Speaker is a high-fidelity audio speaker designed for ultimate convenience. With the ability to wirelessly connect to your mobile device within a 30m range, this speaker delivers superior sound quality and reliability. The built-in USB port also allows for convenient mobile phone charging, making it the perfect companion for all your audio needs.

Wirelessly stream audio via Bluetooth technology

Compatible with 10.8V, 12V, 14.4V, and 18V Dewalt XR Li-Ion batteries

Premium speakers that produce high-fidelity audio with 2 x 76 mm speakers

Built-in USB port for mobile phone charging

Battery Voltage of 12V for long-lasting performance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。