RS PRO High Visibility Rubber Speed Bump 5 m x 430mm x 50 mm
- RS庫存編號:
- 174-5930
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$5,737.50
查看批量定價選項小計(1 件)*
HK$6,482.90
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$6,482.90 | - |
| 5 + | HK$5,335.40 | HK$5,737.50 |
* 參考價格
- RS庫存編號:
- 174-5930
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Speed Bump | |
| Height | 50mm | |
| Width | 430mm | |
| Depth | 5m | |
| Material | Rubber | |
| Colour | Yellow, Black | |
| Cable Protection | Yes | |
| Cable Size | 27 mm | |
| High Visibility | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Speed Bump | ||
Height 50mm | ||
Width 430mm | ||
Depth 5m | ||
Material Rubber | ||
Colour Yellow, Black | ||
Cable Protection Yes | ||
Cable Size 27 mm | ||
High Visibility Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
RS PRO High Visibility Rubber Speed Bump, 430 mm x 5 m x 50 mm
If you need an effective traffic-calming measure in your public or private road or parking area, use this high-visibility speed bump from RS PRO. The eye-catching black and yellow stripes and raised surface encourage drivers to reduce their speed on approach, increasing safety and preventing accidents and collisions.
This modular speed bump is made from vulcanised virgin rubber to withstand impact while retaining enough give to bend inward when hit at speed. This means it will stand up to long-term heavy use without damaging cars. The material is also resistant to ultraviolet (UV) light, so the colour won't fade over time.
The bump features four cat's eyes on each segment of the ramp to reflect light from headlamps, increasing visibility at night. The curved end caps let cyclists get by without having to go over the ramp and also stop pedestrians from tripping over sharp corners.
Features and Benefits
• Cable protection
• Cable diameter of 27 mm
• Black and yellow in colour
• Length of 5 m
• Width of 430 mm
• Height of 50 mm
• High visibility
• Rubber material
相关链接
- Viso High Visibility Rubber Speed Bump End Cap 50 mm x 430mm x 50 mm 30 km/h Speed Limit
- Viso High Visibility Rubber Speed Bump End Cap 70 mm x 430mm x 70 mm 15 km/h Speed Limit
- RS PRO High Visibility Rubber Speed Bump 250 mm x 350mm x 50 mm
- RS PRO High Visibility Rubber Speed Bump End Cap 200 mm x 350mm x 50 mm
- RS PRO High Visibility Rubber Speed Bump 800 mm x 340mm x 190 mm
- RS PRO High Visibility Rubber Speed Bump 500 mm x 150mm x 100 mm
- RS PRO High Visibility Rubber Speed Bump 800 mm x 150mm x 100 mm
- RS PRO High Visibility Rubber Speed Bump 800 mm x 200mm x 150 mm