RS PRO High Visibility Rubber Speed Bump 500 mm x 150mm x 100 mm
- RS庫存編號:
- 284-7246
- 製造商:
- RS PRO
小計(1 件)*
HK$639.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$639.10 |
* 參考價格
- RS庫存編號:
- 284-7246
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Height | 100mm | |
| Product Type | Speed Bump | |
| Width | 150mm | |
| Depth | 500mm | |
| Material | Rubber | |
| Colour | Yellow, Black | |
| Cable Size | 20 mm | |
| High Visibility | Yes | |
| Standards/Approvals | HS Code:401699979 0 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Height 100mm | ||
Product Type Speed Bump | ||
Width 150mm | ||
Depth 500mm | ||
Material Rubber | ||
Colour Yellow, Black | ||
Cable Size 20 mm | ||
High Visibility Yes | ||
Standards/Approvals HS Code:401699979 0 | ||
豁免
- COO (Country of Origin):
- CN
RS PRO Rubber Parking Stop
The RS PRO Rubber Parking Stop with Handle is a reliable and durable solution designed to secure vehicle parking in both residential and commercial areas. Made from high-quality vulcanised rubber, this parking stop features highly visible Class 1 reflective yellow bands for enhanced safety, even in low-light conditions. It comes equipped with a convenient handle for easy portability, four eyecats, and two cable grooves with a 20 mm diameter, making it versatile and functional. With a net weight of 6.5 kg, it is ideal for light vehicle use.
Features and Benefits
Applications
The RS PRO Rubber Parking Stop with Handle is perfect for use in car parks, residential driveways, and commercial parking areas where light vehicles need to be secured. Its reflective yellow bands ensure maximum visibility at all times, while the built-in handle makes it easy to move and position as needed. The integrated cable grooves are ideal for managing cables, making it suitable for parking areas that require additional utility management.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO High Visibility Rubber Speed Bump 800 mm x 150mm x 100 mm
- RS PRO High Visibility Rubber Speed Bump 800 mm x 340mm x 190 mm
- RS PRO High Visibility Rubber Speed Bump 5 m x 430mm x 50 mm
- RS PRO High Visibility Rubber Speed Bump 250 mm x 350mm x 50 mm
- RS PRO High Visibility Rubber Speed Bump 800 mm x 200mm x 150 mm
- RS PRO High Visibility Rubber Speed Bump End Cap 200 mm x 350mm x 50 mm
- RS PRO High Visibility Rubber Speed Bump End Cap 220 mm x 400mm x 70 mm
- RS PRO High Visibility Rubber Speed Bump 1.83 m x 300mm x 75 mm 15 km/h Speed Limit