CK Spring Balance, 0.5 kg Resolution, 20kg Weight Capacity
- RS庫存編號:
- 275-5476
- Distrelec 貨號:
- 301-79-123
- 製造零件編號:
- T6202 044
- 製造商:
- CK
小計(1 件)*
HK$96.00
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$96.00 |
* 參考價格
- RS庫存編號:
- 275-5476
- Distrelec 貨號:
- 301-79-123
- 製造零件編號:
- T6202 044
- 製造商:
- CK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | CK | |
| Resolution | 0.5 kg | |
| Product Type | Spring Balance | |
| Weighing Capacity | 20kg | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 CK | ||
Resolution 0.5 kg | ||
Product Type Spring Balance | ||
Weighing Capacity 20kg | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The CK Pocket Balance has brasses scale and black lacquered body. Also has tinned hook and ring for corrosion resistance.
Capacity 20Kg/44lb
相关链接
- CK Spring Balance 40kg Weight Capacity
- CK Spring Balance 15kg Weight Capacity
- CK Spring Balance 30kg Weight Capacity Imperial, Metric
- CK Spring Balance 50kg Weight Capacity Imperial, Metric
- CK Spring Balance 12.5kg Weight Capacity Imperial, Metric
- CK Spring Balance Metric
- RS PRO Spring Balance 300g Weight Capacity Metric
- RS PRO Spring Balance 1kg Weight Capacity Imperial, Metric