RS PRO 32 mm Steel Spring Clip 42.1 mm x, 4 mm
- RS庫存編號:
- 175-3584
- Distrelec 貨號:
- 304-17-011
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$34.50
訂單超過 HK$250.00 免費送貨
有庫存
- 810 件準備從其他地點送貨
- 加上 1,050 件從 2026年11月25日 起發貨
- 加上 2,100 件從 2027年2月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | HK$3.45 | HK$34.50 |
| 50 + | HK$3.27 | HK$32.70 |
* 參考價格
- RS庫存編號:
- 175-3584
- Distrelec 貨號:
- 304-17-011
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Spring Clip | |
| Overall Height | 42.1mm | |
| Fixing Hole Diameter | 4mm | |
| Material | Steel | |
| Clip to Suit Diameter | 32mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Spring Clip | ||
Overall Height 42.1mm | ||
Fixing Hole Diameter 4mm | ||
Material Steel | ||
Clip to Suit Diameter 32mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 32mm Steel Spring Clip (BZP)
Tough High Carbon Steel tool hooks perfect for tool organisation and fluorescent lighting suitable for commercial and home use. Ideal for use in workshops and factories for clean and clear organisation enabling the secure storage of tools and bespoke workstations. Great for use at home too in the shed or garage to keep tools and gardening equipment safe and out of the way.;Bright Zinc plated (BZP) for corrosion protection and wear resistance the spring clips can be secured on any flat surface inside or out. The BZP clips are ideal for keeping work areas clear, tidy and free of trip hazards, or for use in workshops where tools are shared for easy accessibility.
Features and Benefits
32mm Open tool clip (1 1/4in);High carbon steel construction;Bright Zinc plating;Reusable;Ideal for tool organisation;Suitable for fluorescent lighting;Suitable for commercial and domestic use
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
相关链接
- RS PRO 25 mm Steel Spring Clip 33.7 mm x, 4 mm
- RS PRO 19 mm Steel Spring Clip 26.2 mm x, 4 mm
- RS PRO 50 mm Steel Spring Clip 61.1 mm x, 4 mm
- RS PRO 16 mm Steel Spring Clip 19.8 mm x, 4 mm
- RS PRO 38 mm Steel Spring Clip 47.6 mm x, 4 mm
- RS PRO 28 mm Nickel Plated Steel Spring Clip 37.7 mm x, 4 mm
- Bott 16 mm Steel Spring Clip 60 mm x 28 mm
- Bott 9 mm Steel Spring Clip 60 mm x 20 mm