RS PRO 38 mm Steel Spring Clip 47.6 mm x, 4 mm
- RS庫存編號:
- 175-3585
- Distrelec 貨號:
- 304-06-878
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 包,共 10 件)*
HK$40.00
库存信息目前无法访问 - 请稍候查看
單位 | 每單位 | 每包* |
|---|---|---|
| 10 - 40 | HK$4.00 | HK$40.00 |
| 50 + | HK$3.80 | HK$38.00 |
* 參考價格
- RS庫存編號:
- 175-3585
- Distrelec 貨號:
- 304-06-878
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Spring Clip | |
| Overall Height | 47.6mm | |
| Fixing Hole Diameter | 4mm | |
| Material | Steel | |
| Clip to Suit Diameter | 38mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Spring Clip | ||
Overall Height 47.6mm | ||
Fixing Hole Diameter 4mm | ||
Material Steel | ||
Clip to Suit Diameter 38mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Steel Spring Clip – 38 mm
Introducing our tough high carbon steel tool clips, perfect for efficient tool organisation, paired with fluorescent lighting suitable for both commercial and home use. These spring clips are crafted to withstand rigorous environments, making them ideal for workshops and factories, ensuring tools are securely stored and workstations are tailored to individual needs.
They're also great for home use in sheds or garages, keeping tools and gardening equipment safely stored and out of the way.
Why Would You Choose This Spring Clip?
Coated with bright zinc plating (BZP) for corrosion protection and wear resistance, these spring clips can be easily secured on any flat surface, indoors or outdoors. Their versatility makes them perfect for maintaining clear, tidy work areas, reducing trip hazards, and ensuring easy accessibility to shared tools in workshop environments.
Features and Benefits
相关链接
- RS PRO 25 mm Steel Spring Clip 33.7 mm x, 4 mm
- RS PRO 19 mm Steel Spring Clip 26.2 mm x, 4 mm
- RS PRO 50 mm Steel Spring Clip 61.1 mm x, 4 mm
- RS PRO 32 mm Steel Spring Clip 42.1 mm x, 4 mm
- RS PRO 16 mm Steel Spring Clip 19.8 mm x, 4 mm
- RS PRO Steel Extension Spring, 47.6 mm x 7 mm OD
- RS PRO 28 mm Nickel Plated Steel Spring Clip 37.7 mm x, 4 mm
- RS PRO Stainless Steel Extension Spring, 47.6 mm x 7 mm OD