Alliance Memory SRAM, AS6C4008-55SIN- 4 MB

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$74.20

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2027年5月17日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 9HK$74.20
10 - 99HK$71.90
100 +HK$69.80

* 參考價格

RS庫存編號:
286-347
製造零件編號:
AS6C4008-55SIN
製造商:
Alliance Memory
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alliance Memory

Product Type

SRAM

Memory Size

4MB

Organisation

512k x 8

Number of Words

512K

Maximum Random Access Time

55ns

Timing Type

Asynchronous

Minimum Supply Voltage

2.7V

Mount Type

Surface

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Package Type

SOP-32

Maximum Operating Temperature

85°C

Pin Count

32

Series

AS6C4008

Standards/Approvals

RoHS

Automotive Standard

No

Supply Current

60mA

COO (Country of Origin):
TW
The Alliance Memory Low Power CMOS is static random access memory organized as 524288 words by 8 bits. It is fabricated using very high performance, high reliability CMOS technology. Its standby current is stable within the range of operating temperature. It is well designed for very low power system applications and particularly well suited for battery back-up non-volatile memory application. It operates from a single power supply of 2.7V to 5.5V and all inputs and outputs are fully TTL compatible.

Single 2.7V to 5.5V power supply

All outputs TTL compatible

Fully static operation

Tri state output

Data retention voltage 1.5V

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。