Alliance Memory Memory SRAM, AS6C1008-55SIN- 1 MB
- RS庫存編號:
- 286-348
- 製造零件編號:
- AS6C1008-55SIN
- 製造商:
- Alliance Memory
可享批量折扣
查看批量定價選項小計(1 袋,共 2 件)*
HK$102.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 4 件從 2026年11月23日 起發貨
- 加上 72 件從 2027年5月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每袋* |
|---|---|---|
| 2 - 18 | HK$51.10 | HK$102.20 |
| 20 - 198 | HK$49.50 | HK$99.00 |
| 200 + | HK$48.05 | HK$96.10 |
* 參考價格
- RS庫存編號:
- 286-348
- 製造零件編號:
- AS6C1008-55SIN
- 製造商:
- Alliance Memory
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Alliance Memory | |
| Memory Size | 1MB | |
| Product Type | Memory SRAM | |
| Organisation | 128k x 8 | |
| Number of Words | 128k | |
| Maximum Random Access Time | 55ns | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOP-32 | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | AS6C1008 | |
| Automotive Standard | No | |
| Supply Current | 60mA | |
| 選取全部 | ||
|---|---|---|
品牌 Alliance Memory | ||
Memory Size 1MB | ||
Product Type Memory SRAM | ||
Organisation 128k x 8 | ||
Number of Words 128k | ||
Maximum Random Access Time 55ns | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type SOP-32 | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series AS6C1008 | ||
Automotive Standard No | ||
Supply Current 60mA | ||
- COO (Country of Origin):
- TW
The Alliance Memory Low Power CMOS is static random access memory organized as 131,072 words by 8 bits. It is fabricated using high-performance, high-reliability CMOS technology with stable standby current across the operating temperature range. The AS6C1008L is designed for low power system applications, particularly suited for battery backup non-volatile memory. It operates from a single power supply of 2.7V to 5.5V, and all inputs and outputs are fully TTL compatible.
All outputs TTL compatible
Fully static operation
Tri state output
Data retention voltage 1.5V
相关链接
- Alliance Memory SRAM, AS6C1008-55PCN- 1 MB
- Alliance Memory SRAM, AS6C1008-55PIN- 1 MB
- Alliance Memory SRAM, AS6C1008-55SINTR- 1 MB
- Alliance Memory SRAM, AS6C1008-55TIN- 1 MB
- Alliance Memory SRAM, AS6C4008-55SIN- 4 MB
- Alliance Memory SRAM- 1 MB
- Alliance Memory SRAM, AS6C62256-55SIN- 256 kB
- Alliance Memory SRAM, AS6C6264-55SIN- 64 kB