Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- RS庫存編號:
- 249-2438
- 製造零件編號:
- 71024S15TYGI8
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 包,共 2 件)*
HK$69.40
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 1,000 件從 2027年3月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 2 - 48 | HK$34.70 | HK$69.40 |
| 50 - 98 | HK$33.70 | HK$67.40 |
| 100 - 248 | HK$32.60 | HK$65.20 |
| 250 + | HK$31.65 | HK$63.30 |
* 參考價格
- RS庫存編號:
- 249-2438
- 製造零件編號:
- 71024S15TYGI8
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128 K x 8 Bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 15ns | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Package Type | SOJ | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 85°C | |
| Series | 71024 | |
| Standards/Approvals | No | |
| Supply Current | 160mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128 K x 8 Bit | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 15ns | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Package Type SOJ | ||
Pin Count 32 | ||
Maximum Operating Temperature 85°C | ||
Series 71024 | ||
Standards/Approvals No | ||
Supply Current 160mA | ||
Automotive Standard No | ||
The Renesas Electronics' 1,048,576-bit high-speed static RAM organized as 128K x 8. It is fabricated using high-performance, high-reliability CMOS technology. It is TTL-compatible, and low power consumption via chip deselect. It is available in 300 and 400 mil Plastic SOJ.
Two Chip Selects plus one Output Enable pin
Bidirectional inputs and outputs directly
相关链接
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB
- Renesas Electronics SRAM, 71016S15PHGI- 1 MB
- Renesas Electronics SRAM, 71V016SA10PHG8- 1 MB
- Renesas Electronics SRAM, 71V016SA12PHG8- 1 MB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB
- Renesas Electronics SRAM, 71V016SA15PHG8- 1 MB
- Renesas Electronics SRAM, 71024S20TYG8- 1 MB
- Renesas Electronics SRAM, 71016S15PHG- 1 MB