Renesas Electronics SRAM, 71024S12TYG- 1 MB
- RS庫存編號:
- 263-7905
- 製造零件編號:
- 71024S12TYG
- 製造商:
- Renesas Electronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 263-7905
- 製造零件編號:
- 71024S12TYG
- 製造商:
- Renesas Electronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Renesas Electronics | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 128k x 8 | |
| Number of Words | 128k | |
| Number of Bits per Word | 8 | |
| Maximum Random Access Time | 12ns | |
| Minimum Supply Voltage | 4.5V | |
| Timing Type | Asynchronous | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Package Type | TSOP-44 | |
| Minimum Operating Temperature | 0°C | |
| Pin Count | 32 | |
| Maximum Operating Temperature | 70°C | |
| Series | 71024S | |
| Standards/Approvals | No | |
| Width | 7.6mm | |
| Length | 21.95mm | |
| Height | 2.67mm | |
| Supply Current | 160mA | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Renesas Electronics | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 128k x 8 | ||
Number of Words 128k | ||
Number of Bits per Word 8 | ||
Maximum Random Access Time 12ns | ||
Minimum Supply Voltage 4.5V | ||
Timing Type Asynchronous | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Package Type TSOP-44 | ||
Minimum Operating Temperature 0°C | ||
Pin Count 32 | ||
Maximum Operating Temperature 70°C | ||
Series 71024S | ||
Standards/Approvals No | ||
Width 7.6mm | ||
Length 21.95mm | ||
Height 2.67mm | ||
Supply Current 160mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics CMOS static RAM 6 is a high-speed static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. All bidirectional inputs and outputs of the RAM are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
One chip select plus one output enable pin
Bidirectional data inputs and outputs directly TTL compatible
Low power consumption via chip deselect
Upper and lower byte enable pins
相关链接
- Renesas Electronics SRAM, 71024S12TYG- 1 MB
- Renesas Electronics SRAM, 71V016SA12PHG8- 1 MB
- Renesas Electronics SRAM, 71V016SA15PHG8- 1 MB
- Renesas Electronics SRAM, 71016S15PHG- 1 MB
- Renesas Electronics SRAM, 71016S15PHGI- 1 MB
- Renesas Electronics SRAM, 71024S20TYG8- 1 MB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB