小計(1 件)*
HK$712.00
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$712.00 |
* 參考價格
- RS庫存編號:
- 228-6468
- 製造零件編號:
- 450-100
- 製造商:
- Klein Tools
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Klein Tools | |
| Product Type | Stapler | |
| Sheet Capacity | 30 | |
| Standards/Approvals | UL | |
| 選取全部 | ||
|---|---|---|
品牌 Klein Tools | ||
Product Type Stapler | ||
Sheet Capacity 30 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The Klein Tools cable stapler is used for voice, data, video, NM (Romex) non-metallic sheathed cable with one hand. It is designed to push the handle, rather than squeeze, for easy, consistent performance. This cast aluminium stapler adjusts for multiple sizes of staples including 1/4, 5/16 and 11/32 inch. Forward action design provides stability and drives the force to where the stapling is taking place. Use the lever setting to adjust the stapler force. Works solely with Klein staples (sold separately).
It has cushion grip handle
It is jam resistant
相关链接
- Leitz Stapler, 30 Sheet Capacity
- Leitz Stapler Stapler 6 mm Staple Size
- Leitz Stapler Stapler, 15 Sheet Capacity
- Rexel Stapler Stapler, 20 Sheet Capacity
- Rapid Agrafage Stapler Stapler, 25 Sheet Capacity
- Rapid Agrafage Stapler Stapler, 15 Sheet Capacity
- Rapid Agrafage Stapler Stapler, 20 Sheet Capacity
- Leitz 55021054 Accessory Stapler 3 mm Staple Size