Rapesco 1390 Full Strip Stapler, 50 Sheet Capacity, 24/6 mm, 26/6 mm Staple Size
- RS庫存編號:
- 249-4848
- 製造零件編號:
- 1390
- 製造商:
- Rapesco
小計(1 件)*
HK$241.70
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$241.70 |
* 參考價格
- RS庫存編號:
- 249-4848
- 製造零件編號:
- 1390
- 製造商:
- Rapesco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rapesco | |
| Product Type | Stapler | |
| Sub Type | Full Strip | |
| Sheet Capacity | 50 | |
| Insertion Depth | 74mm | |
| Compatible Staple Size | 24/6 mm, 26/6 mm | |
| Colour | White | |
| Material | Plastic | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rapesco | ||
Product Type Stapler | ||
Sub Type Full Strip | ||
Sheet Capacity 50 | ||
Insertion Depth 74mm | ||
Compatible Staple Size 24/6 mm, 26/6 mm | ||
Colour White | ||
Material Plastic | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Rapesco ECO Spinna is full strip, press button front-loading stapler for up to 50 sheets and has adjustable paper guide for 6-74 mm margins.
Length 197 mm
Width 50 mm
Height 72 mm
相关链接
- Rapesco R71726B3 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R54500B2 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R80260B1 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1085 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1396 Full Strip Stapler 6 to 17 mm Staple Size
- Rapesco 1550 Full Strip Stapler 923/12 mm Staple Size
- Rapesco 1397 Full Strip Stapler 10 to 24 mm Staple Size
- Rapesco 1551 Full Strip Stapler 923/10-24 mm Staple Size