Rapesco 1551 Full Strip Stapler, 210 Sheet Capacity, 923/10-24 mm Staple Size
- RS庫存編號:
- 249-4855
- 製造零件編號:
- 1551
- 製造商:
- Rapesco
小計(1 件)*
HK$766.70
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$766.70 |
* 參考價格
- RS庫存編號:
- 249-4855
- 製造零件編號:
- 1551
- 製造商:
- Rapesco
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rapesco | |
| Product Type | Stapler | |
| Sub Type | Full Strip | |
| Sheet Capacity | 210 | |
| Insertion Depth | 67mm | |
| Compatible Staple Size | 923/10-24 mm | |
| Colour | Black | |
| Material | Plastic | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Rapesco | ||
Product Type Stapler | ||
Sub Type Full Strip | ||
Sheet Capacity 210 | ||
Insertion Depth 67mm | ||
Compatible Staple Size 923/10-24 mm | ||
Colour Black | ||
Material Plastic | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The Rapesco New ECO HD-210 Extra Heavy Duty Stapler is a powerful performer for great results, this powerful stapler is the perfect option for all those extra high
capacity jobs offering trouble-free stapling for up to 210 sheets.
Heavy duty stapler for extra high capacity stapling
Full strip, press button system for front loading
Tough all-metal chassis with recycled plastic casing
Soft feel handle grip to enhance comfort
Adjustable paper guide locking system
Non slip feet for added stability
L - 380 mm x W - 94 mm x H - 268 mm
相关链接
- Rapesco 1550 Full Strip Stapler 923/12 mm Staple Size
- Rapesco 1397 Full Strip Stapler 10 to 24 mm Staple Size
- Rapesco 1396 Full Strip Stapler 6 to 17 mm Staple Size
- Rapesco R71726B3 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R54500B2 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1390 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco R80260B1 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size
- Rapesco 1085 Full Strip Stapler 24/6 mm, 26/6 mm Staple Size