小計(1 件)*
HK$1,465.70
訂單超過 HK$250.00 免費送貨
有庫存
- 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,465.70 |
* 參考價格
- RS庫存編號:
- 216-580
- 製造零件編號:
- CR.S20PF
- 製造商:
- Facom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Facom | |
| Product Type | Mobile Stool | |
| Number of Steps | 1 | |
| Sub Type | Aluminium Step | |
| Material | Steel | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Overall Height | 493mm | |
| 選取全部 | ||
|---|---|---|
品牌 Facom | ||
Product Type Mobile Stool | ||
Number of Steps 1 | ||
Sub Type Aluminium Step | ||
Material Steel | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
Overall Height 493mm | ||
- COO (Country of Origin):
- FR
The Facom Aluminium Step is designed to provide a safe and sturdy working surface with a load capacity of 150 kg. Its compact dimensions of 380 x 1250 x 493 mm make it easy to store and transport, while the non slip surface and non-slip feet ensure stability during use. Additionally, the step is equipped with a locking system for added safety, preventing accidental shifts or collapses. This makes it an ideal tool for reaching high places in both industrial and workshop environments.
Folded and lightweight
Easy to transport and store
相关链接
- Facom 1 Tread Polyvinyl Chloride Mobile Stool 1010mm Platform Height
- RS PRO 3 Tread Aluminium Black Silver
- RS PRO 2 Tread Steel Steps 0.49m Platform Height, Silver Grey
- RS PRO 3 Tread Steel Steps 0.71m Platform Height, Silver Grey
- RS PRO 4 Tread Steel Steps 0.93m Platform Height, Silver Grey
- RS PRO 4 Tread Aluminium Steps 1510mm Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 0.47m Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 0.44m Platform Height, Silver