RS PRO 4 Tread Aluminium Steps 1.51m Platform Height, Silver

小計(1 件)*

HK$1,577.40

Add to Basket
選擇或輸入數量
有庫存
  • 17 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,577.40

* 參考價格

RS庫存編號:
259-5114
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Steps

4

Product Type

Steps

Platform Height

1.51m

Material

Aluminium

Colour

Silver

Weight

7kg

Folding Height

1.66m

Open Height

1.66m

Step Depth

915mm

Step Width

475mm

Standards/Approvals

EN 14183

Overall Height

910mm

COO (Country of Origin):
CN

RS PRO Slim Folding Steps


Compact and secure folding steps constructed from Aluminium for strength whilst maintaining a lightweight build. ;Built with safety in mind the Aluminium steps are complete with non-slip feet reducing the chance of any movement, patterned steps for a secure stance when in use and are fitted with a top handrail for extra stability.;Perfect for the office or home use the compact steps fold up to just 55mm wide for easy out of the way storage in narrow gaps or wall mounting.

Features and Benefits


  • 4 tread steps

  • Aluminium construction

  • Non-slip patterned steps

  • Safety handrail

  • Platform size of 330 x 260mm

  • Dimensions of 1660 x 475 x 915mm

  • Only 55mm wide when folded

  • Load Capacity of 150kg

  • Weight of 7kg

  • Standards and Approvals: EN 14183

    Why RS PRO?


    Looking to reduce costs but keep the same quality? ;With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.;Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。