RS PRO 3 Tread Aluminium Steps 750mm Platform Height, Aluminium

小計(1 件)*

HK$4,422.00

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 3 件從 2026年11月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,422.00

* 參考價格

RS庫存編號:
217-811
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Number of Steps

3

Product Type

Steps

Platform Height

750mm

Material

Aluminium

Colour

Aluminium

Weight

8.5kg

Step Width

340mm

Step Depth

770mm

Standards/Approvals

EN 14183

Overall Height

2.5m

豁免

COO (Country of Origin):
IT

RS PRO Steps


The RS PRO Stable Steps are designed for safe, secure, and comfortable access in industrial and commercial environments. Built with high-strength welded aluminium, they offer exceptional durability and stability, making it the ideal choice for heavy-duty applications. Featuring two 500 x 250mm staircase-like treads and a wide standing surface, these steps ensure maximum grip and comfort for users. With a 150kg workload capacity, they provide a reliable, stationary solution while remaining lightweight and portable when needed.

Features and Benefits


  • High strength welded

  • aluminium

    construction

  • Large 500 x 250mm tread design for a secure foothold

  • Comfortable wide standing surface ensures stability and reduced fatigue during use

  • Exceptional stability providing a solid, stationary design for safe operation

  • Stable & secure with a broad base and slip-resistant feet for added stability

  • Lightweight & portable making it easy to carry and move around the home or workplace

  • 150kg workload capacity, built for strength and safety

  • Applications


    The RS PRO Stable Steps are ideal for a wide range of industrial, commercial, and trade applications where a strong, stationary, and secure steps are required.

  • Manufacturing & Warehouses – Provides safe access to machinery, shelving, and high workstations

  • Workshops & Engineering – Stable platform for assembly work and maintenance tasks

  • Construction & Trade – Ideal for tasks requiring a secure, elevated working position

  • Retail & Commercial Use – Perfect for stockrooms, storage areas, and display adjustments

  • With its robust construction, comfortable design, and industrial-grade strength, the RS PRO Stable Steps are the go-to solution for professionals needing reliable access at height.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。