DeWALT Metal, Plastic Floor Standing Storage Cabinet 1.11 m 700mm, 620 mm
- RS庫存編號:
- 172-799
- 製造零件編號:
- DWST83401-1
- 製造商:
- DeWALT
小計(1 件)*
HK$6,138.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$6,138.80 |
* 參考價格
- RS庫存編號:
- 172-799
- 製造零件編號:
- DWST83401-1
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Container | |
| Floor Standing | Yes | |
| Wheeled | Yes | |
| Material | Metal, Plastic | |
| Standards/Approvals | No | |
| Width | 700mm | |
| Height | 1.11m | |
| Depth | 620mm | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Product Type Storage Cabinet | ||
Sub Type Storage Container | ||
Floor Standing Yes | ||
Wheeled Yes | ||
Material Metal, Plastic | ||
Standards/Approvals No | ||
Width 700mm | ||
Height 1.11m | ||
Depth 620mm | ||
豁免
- COO (Country of Origin):
- IL
The DeWALT TOUGHSYSTEM 2.0 − 4−in−1 Bundle is a rugged and reliable storage solution for your tools and fixings. Featuring new visible IP65 water seal for water and dust protection, easy close metal wire front latches for one-handed operation, and auto stacking latches for easy module connection, this bundle is designed to make your work easier and more efficient.
Visible IP65 water seal provides protection to tools and fixings inside the box
Easy close metal wire front latches allow for one-handed operation
Auto stacking latches make module connection intuitive and time-saving
Fully backwards compatible with TOUGHSYSTEM 1 Modules
Half module compatibility allows for future half width modules to be connected
Maximum load weight of 120 kg ensures heavy-duty performance
相关链接
- DeWALT 1 Door Floor Standing Storage Cabinet
- DeWALT, 4 Drawer Aluminium Floor Standing Storage Cabinet
- DeWALT, 3 Drawer Aluminium Floor Standing Storage Cabinet
- DeWALT Metal Floor Standing Storage Cabinet 1.15 m 554mm, 500 mm
- Stanley Steel Floor Standing Storage Cabinet, 18 in
- Facom Polypropylene Floor Standing Storage Cabinet, 35 mm
- Facom Galvanised Steel Floor Standing Storage Cabinet 400 mm
- Stanley 2 Door Steel Floor Standing Storage Cabinet, 300 mm